Zener Diode 36 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 36 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ4715-E3-08

DigiKey Part Number
MMSZ4715-E3-08GITR-ND - Tape & Reel (TR)
MMSZ4715-E3-08GICT-ND - Cut Tape (CT)
MMSZ4715-E3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ4715-E3-08
Description
DIODE ZENER 36V 500MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 nA @ 27.3 V
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-123
Tolerance
±5%
Base Product Number
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ36T1Gonsemi24,961MMSZ36T1GOSCT-NDRM0.67000Upgrade
MMSZ4715T1Gonsemi1,747MMSZ4715T1GOSCT-NDRM0.67000Upgrade
SZMMSZ5258ET1Gonsemi1,208488-SZMMSZ5258ET1GCT-NDRM1.54000Upgrade
BZT52C36Q-7-FDiodes Incorporated3,80831-BZT52C36Q-7-F-NDRM1.02000Similar
DDZ36-7Diodes Incorporated0DDZ36-7DICT-NDRM0.17298Similar
In-Stock: 2,284
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.77000RM1.77
10RM1.09500RM10.95
100RM0.69110RM69.11
500RM0.51550RM257.75
1,000RM0.45869RM458.69
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.38634RM1,159.02
6,000RM0.34987RM2,099.22
9,000RM0.33127RM2,981.43
15,000RM0.31035RM4,655.25
21,000RM0.29797RM6,257.37
30,000RM0.28593RM8,577.90
Manufacturers Standard Package
Unit Price without VAT:RM1.77000
Unit Price with VAT:RM1.94700