MMSZ4717-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.25221
Datasheet

Direct


onsemi
In Stock: 386
Unit Price: RM0.95000
Datasheet

Upgrade


onsemi
In Stock: 5,266
Unit Price: RM0.83000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM10.00759
Datasheet

Similar


Central Semiconductor Corp
In Stock: 9,462
Unit Price: RM1.42000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,685
Unit Price: RM0.55000
Datasheet

Similar


Diodes Incorporated
In Stock: 915
Unit Price: RM0.99000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM0.17730
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM0.31452
Datasheet
Zener Diode 43 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 43 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ4717-HE3-08

DigiKey Part Number
MMSZ4717-HE3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ4717-HE3-08
Description
DIODE ZENER 43V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 43 V 500 mW ±5% Surface Mount SOD-123
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
10 nA @ 32.6 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types