


MMSZ5232B-E3-18 | |
|---|---|
DigiKey Part Number | MMSZ5232B-E3-18GITR-ND - Tape & Reel (TR) MMSZ5232B-E3-18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMSZ5232B-E3-18 |
Description | DIODE ZENER 5.6V 500MW SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 11 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.09900 | RM10.99 |
| 100 | RM0.69230 | RM69.23 |
| 500 | RM0.51630 | RM258.15 |
| 1,000 | RM0.45944 | RM459.44 |
| 2,000 | RM0.41148 | RM822.96 |
| 5,000 | RM0.35948 | RM1,797.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.23443 | RM2,344.30 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |

