


MMSZ5243B-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5243B-HE3_A-08TR-ND - Tape & Reel (TR) 112-MMSZ5243B-HE3_A-08CT-ND - Cut Tape (CT) 112-MMSZ5243B-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5243B-HE3_A-08 |
Description | DIODE ZENER 13V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 9.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 13 Ohms | Supplier Device Package SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.62000 | RM1.62 |
| 10 | RM0.99300 | RM9.93 |
| 100 | RM0.62410 | RM62.41 |
| 500 | RM0.46398 | RM231.99 |
| 1,000 | RM0.41216 | RM412.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.34618 | RM1,038.54 |
| 6,000 | RM0.31290 | RM1,877.40 |
| 9,000 | RM0.29592 | RM2,663.28 |
| 15,000 | RM0.27683 | RM4,152.45 |
| 21,000 | RM0.26552 | RM5,575.92 |
| 30,000 | RM0.25453 | RM7,635.90 |
| Unit Price without VAT: | RM1.62000 |
|---|---|
| Unit Price with VAT: | RM1.78200 |

