


MMSZ5249C-E3-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5249C-E3-08TR-ND - Tape & Reel (TR) 112-MMSZ5249C-E3-08CT-ND - Cut Tape (CT) 112-MMSZ5249C-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5249C-E3-08 |
Description | DIODE ZENER 19V 500MW SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 19 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.39284 | RM1,178.52 |
| 6,000 | RM0.35586 | RM2,135.16 |
| 9,000 | RM0.33700 | RM3,033.00 |
| 15,000 | RM0.31579 | RM4,736.85 |
| 21,000 | RM0.30323 | RM6,367.83 |
| 30,000 | RM0.29102 | RM8,730.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.11100 | RM11.11 |
| 100 | RM0.70210 | RM70.21 |
| 500 | RM0.52378 | RM261.89 |
| 1,000 | RM0.46618 | RM466.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.47700 | RM4.77 |
| 100 | RM0.29230 | RM29.23 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

