Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar



MMSZ5249C-G3-18 | |
|---|---|
DigiKey Part Number | MMSZ5249C-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5249C-G3-18 |
Description | DIODE ZENER 19V 500MW SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 19 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.25941 | RM2,594.10 |
| 20,000 | RM0.23730 | RM4,746.00 |
| 30,000 | RM0.22604 | RM6,781.20 |
| 50,000 | RM0.21338 | RM10,669.00 |
| 70,000 | RM0.20588 | RM14,411.60 |
| 100,000 | RM0.19859 | RM19,859.00 |
| Unit Price without VAT: | RM0.25941 |
|---|---|
| Unit Price with VAT: | RM0.28535 |




