Direct
Direct
Similar
Similar
Similar
Similar
Similar



MMSZ5250B-E3-18 | |
|---|---|
DigiKey Part Number | MMSZ5250B-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5250B-E3-18 |
Description | DIODE ZENER 20V 500MW SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.30253 | RM3,025.30 |
| 20,000 | RM0.27750 | RM5,550.00 |
| 30,000 | RM0.26475 | RM7,942.50 |
| 50,000 | RM0.25041 | RM12,520.50 |
| 70,000 | RM0.24193 | RM16,935.10 |
| 100,000 | RM0.23394 | RM23,394.00 |
| Unit Price without VAT: | RM0.30253 |
|---|---|
| Unit Price with VAT: | RM0.33278 |






