MMSZ5250C-E3-18 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 11,295
Unit Price: RM0.39000
Datasheet

Similar


Diodes Incorporated
In Stock: 11,520
Unit Price: RM0.55000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,935
Unit Price: RM1.06000
Datasheet

Similar


onsemi
In Stock: 16,818
Unit Price: RM0.51000
Datasheet

Similar


Panjit International Inc.
In Stock: 2,161
Unit Price: RM0.55000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM1.26000
Datasheet

Similar


onsemi
In Stock: 2,091
Unit Price: RM1.42000
Datasheet
Zener Diode 20 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 20 V 500 mW ±2% Surface Mount SOD-123
SOD 123

MMSZ5250C-E3-18

DigiKey Part Number
MMSZ5250C-E3-18GITR-ND - Tape & Reel (TR)
MMSZ5250C-E3-18GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMSZ5250C-E3-18
Description
DIODE ZENER 20V 500MW SOD123
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.54000RM1.54
10RM0.89400RM8.94
100RM0.55950RM55.95
500RM0.39400RM197.00
1,000RM0.34278RM342.78
5,000RM0.33794RM1,689.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.23886RM2,388.60
Manufacturers Standard Package
Unit Price without VAT:RM1.54000
Unit Price with VAT:RM1.69400