MMSZ5252B-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 3,701
Unit Price: RM0.39000
Datasheet

Similar


Diodes Incorporated
In Stock: 7,222
Unit Price: RM0.99000
Datasheet

Similar


Diodes Incorporated
In Stock: 15,000
Unit Price: RM0.59000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,513
Unit Price: RM1.46000
Datasheet

Similar


onsemi
In Stock: 9,345
Unit Price: RM0.39000
Datasheet

Similar


onsemi
In Stock: 50,557
Unit Price: RM0.43000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,658
Unit Price: RM0.47000
Datasheet

Similar


onsemi
In Stock: 4,158
Unit Price: RM1.02000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM0.00000
Datasheet
Zener Diode 24 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 24 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ5252B-E3-18

DigiKey Part Number
MMSZ5252B-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5252B-E3-18
Description
DIODE ZENER 24V 500MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
33 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 18 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.23394RM2,339.40
Manufacturers Standard Package
Unit Price without VAT:RM0.23394
Unit Price with VAT:RM0.25733