Zener Diode 24 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 24 V 500 mW ±2% Surface Mount SOD-123
SOD 123

MMSZ5252C-G3-08

DigiKey Part Number
112-MMSZ5252C-G3-08TR-ND - Tape & Reel (TR)
112-MMSZ5252C-G3-08CT-ND - Cut Tape (CT)
112-MMSZ5252C-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5252C-G3-08
Description
DIODE ZENER 24V 500MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
33 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 18 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,750
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.75000RM0.75
10RM0.51600RM5.16
100RM0.31130RM31.13
500RM0.27974RM139.87
1,000RM0.26398RM263.98
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.30815RM924.45
6,000RM0.27833RM1,669.98
9,000RM0.26312RM2,368.08
15,000RM0.19405RM2,910.75
Manufacturers Standard Package
Unit Price without VAT:RM0.75000
Unit Price with VAT:RM0.82500