MMSZ5252C-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.27338
Datasheet

Similar


Diodes Incorporated
In Stock: 2,543
Unit Price: RM0.47000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,871
Unit Price: RM0.39000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 13,242
Unit Price: RM1.85000
Datasheet

Similar


Diodes Incorporated
In Stock: 7,222
Unit Price: RM0.99000
Datasheet

Similar


Diodes Incorporated
In Stock: 15,000
Unit Price: RM0.59000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,513
Unit Price: RM1.46000
Datasheet

Similar


onsemi
In Stock: 9,345
Unit Price: RM0.39000
Datasheet

Similar


onsemi
In Stock: 50,557
Unit Price: RM0.43000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,658
Unit Price: RM0.47000
Datasheet

Similar


onsemi
In Stock: 3,963
Unit Price: RM0.59000
Datasheet

Similar


onsemi
In Stock: 4,158
Unit Price: RM1.02000
Datasheet

Similar


onsemi
In Stock: 5,402
Unit Price: RM0.91000
Datasheet
Zener Diode 24 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 24 V 500 mW ±2% Surface Mount SOD-123
SOD 123

MMSZ5252C-HE3-18

DigiKey Part Number
MMSZ5252C-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5252C-HE3-18
Description
DIODE ZENER 24V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 24 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
33 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 18 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types