MFR Recommended
Similar
Similar
Similar



MMSZ5254B-HE3-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5254B-HE3-08TR-ND - Tape & Reel (TR) 112-MMSZ5254B-HE3-08CT-ND - Cut Tape (CT) 112-MMSZ5254B-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5254B-HE3-08 |
Description | DIODE ZENER 27V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 21 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 41 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5254B-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 14,905 | 112-MMSZ5254B-HE3_A-08CT-ND | RM1.62000 | MFR Recommended |
| CMHZ5254B TR PBFREE | Central Semiconductor Corp | 3,975 | 1514-CMHZ5254BTRPBFREECT-ND | RM2.13000 | Similar |
| DDZ9711-7 | Diodes Incorporated | 3,047 | DDZ9711DICT-ND | RM1.18000 | Similar |
| MMSZ27T1G | onsemi | 10,617 | MMSZ27T1GOSCT-ND | RM0.67000 | Similar |
| MMSZ27T3G | onsemi | 15,571 | MMSZ27T3GOSCT-ND | RM0.67000 | Similar |





