


MMSZ5256C-E3-18 | |
|---|---|
DigiKey Part Number | 112-MMSZ5256C-E3-18TR-ND - Tape & Reel (TR) 112-MMSZ5256C-E3-18CT-ND - Cut Tape (CT) 112-MMSZ5256C-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5256C-E3-18 |
Description | DIODE ZENER 30V 500MW SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 49 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 23 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.30778 | RM3,077.80 |
| 20,000 | RM0.28240 | RM5,648.00 |
| 30,000 | RM0.26947 | RM8,084.10 |
| 50,000 | RM0.25494 | RM12,747.00 |
| 70,000 | RM0.24633 | RM17,243.10 |
| 100,000 | RM0.23886 | RM23,886.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.11100 | RM11.11 |
| 100 | RM0.70210 | RM70.21 |
| 500 | RM0.52378 | RM261.89 |
| 1,000 | RM0.46618 | RM466.18 |
| 2,000 | RM0.41762 | RM835.24 |
| 5,000 | RM0.36498 | RM1,824.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.02800 | RM10.28 |
| 100 | RM0.65010 | RM65.01 |
| 500 | RM0.48502 | RM242.51 |
| 1,000 | RM0.43167 | RM431.67 |
| 2,000 | RM0.38669 | RM773.38 |
| 5,000 | RM0.33794 | RM1,689.70 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |

