Zener Diode 36 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 36 V 500 mW ±2% Surface Mount SOD-123
SOD 123

MMSZ5258C-E3-08

DigiKey Part Number
MMSZ5258C-E3-08GITR-ND - Tape & Reel (TR)
MMSZ5258C-E3-08GICT-ND - Cut Tape (CT)
MMSZ5258C-E3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5258C-E3-08
Description
DIODE ZENER 36V 500MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
70 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 27 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,647
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.81000RM1.81
10RM1.11100RM11.11
100RM0.70210RM70.21
500RM0.52378RM261.89
1,000RM0.46618RM466.18
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.39284RM1,178.52
6,000RM0.35586RM2,135.16
9,000RM0.33700RM3,033.00
15,000RM0.31579RM4,736.85
21,000RM0.30323RM6,367.83
30,000RM0.29102RM8,730.60
Manufacturers Standard Package
Unit Price without VAT:RM1.81000
Unit Price with VAT:RM1.99100