


MMSZ5258C-E3-08 | |
|---|---|
DigiKey Part Number | MMSZ5258C-E3-08GITR-ND - Tape & Reel (TR) MMSZ5258C-E3-08GICT-ND - Cut Tape (CT) MMSZ5258C-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5258C-E3-08 |
Description | DIODE ZENER 36V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 70 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 27 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.11100 | RM11.11 |
| 100 | RM0.70210 | RM70.21 |
| 500 | RM0.52378 | RM261.89 |
| 1,000 | RM0.46618 | RM466.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.39284 | RM1,178.52 |
| 6,000 | RM0.35586 | RM2,135.16 |
| 9,000 | RM0.33700 | RM3,033.00 |
| 15,000 | RM0.31579 | RM4,736.85 |
| 21,000 | RM0.30323 | RM6,367.83 |
| 30,000 | RM0.29102 | RM8,730.60 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |

