


MMSZ5263B-HE3-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5263B-HE3-08TR-ND - Tape & Reel (TR) 112-MMSZ5263B-HE3-08CT-ND - Cut Tape (CT) 112-MMSZ5263B-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5263B-HE3-08 |
Description | DIODE ZENER 56V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 56 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 43 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.56300 | RM5.63 |
| 100 | RM0.35070 | RM35.07 |
| 500 | RM0.25696 | RM128.48 |
| 1,000 | RM0.22655 | RM226.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.18775 | RM563.25 |
| 6,000 | RM0.16815 | RM1,008.90 |
| 9,000 | RM0.15815 | RM1,423.35 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

