Diode 600 V 1A Surface Mount DO-219AD (MicroSMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSE1PJHM3J/89A

DigiKey Part Number
MSE1PJHM3J/89AGITR-ND - Tape & Reel (TR)
MSE1PJHM3J/89AGICT-ND - Cut Tape (CT)
MSE1PJHM3J/89AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSE1PJHM3J/89A
Description
DIODE STANDARD 600V 1A DO219AD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-219AD (MicroSMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
780 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Series
Capacitance @ Vr, F
5pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
600 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-219AD (MicroSMP)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25,050
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.01000RM2.01
10RM1.24100RM12.41
100RM0.78640RM78.64
500RM0.58910RM294.55
1,000RM0.52532RM525.32
2,000RM0.47152RM943.04
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500RM0.41929RM1,886.81
9,000RM0.38227RM3,440.43
13,500RM0.36340RM4,905.90
22,500RM0.34220RM7,699.50
31,500RM0.32964RM10,383.66
45,000RM0.31743RM14,284.35
Manufacturers Standard Package
Unit Price without VAT:RM2.01000
Unit Price with VAT:RM2.21100