14.4V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-219AD (MicroSMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSMP8.5A-M3/89A

DigiKey Part Number
MSMP8.5A-M3/89AGITR-ND - Tape & Reel (TR)
MSMP8.5A-M3/89AGICT-ND - Cut Tape (CT)
MSMP8.5A-M3/89AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSMP8.5A-M3/89A
Description
TVS DIODE 8.5VWM 14.4V DO219AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14.4V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-219AD (MicroSMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.44V
Voltage - Clamping (Max) @ Ipp
14.4V
Current - Peak Pulse (10/1000µs)
10.4A
Power - Peak Pulse
150W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-219AD
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,577
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.75000RM0.75
10RM0.51200RM5.12
100RM0.29550RM29.55
500RM0.29156RM145.78
1,000RM0.24428RM244.28
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500RM0.20882RM939.69
9,000RM0.16253RM1,462.77
Manufacturers Standard Package
Unit Price without VAT:RM0.75000
Unit Price with VAT:RM0.82500