Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant
TO-209AE
eSMP® Package Evolution

V20DM100C-M3/I

DigiKey Part Number
V20DM100C-M3/IGITR-ND - Tape & Reel (TR)
V20DM100C-M3/IGICT-ND - Cut Tape (CT)
V20DM100C-M3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V20DM100C-M3/I
Description
DIODE ARR SCHOT 100V 10A TO263AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant
Datasheet
 Datasheet
EDA/CAD Models
V20DM100C-M3/I Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
820 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 100 V
Operating Temperature - Junction
-40°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), Variant
Supplier Device Package
TO-263AC (SMPD)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.63000RM8.63
10RM5.35800RM53.58
100RM3.90180RM390.18
500RM3.11646RM1,558.23
1,000RM3.01591RM3,015.91
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM2.63437RM5,268.74
4,000RM2.47313RM9,892.52
6,000RM2.46398RM14,783.88
Manufacturers Standard Package
Unit Price without VAT:RM8.63000
Unit Price with VAT:RM9.49300