


MSS1P3-M3/89A | |
|---|---|
DigiKey Part Number | MSS1P3-M3/89AGITR-ND - Tape & Reel (TR) MSS1P3-M3/89AGICT-ND - Cut Tape (CT) MSS1P3-M3/89AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSS1P3-M3/89A |
Description | DIODE SCHOTTKY 30V 1A DO219AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
EDA/CAD Models | MSS1P3-M3/89A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AD (MicroSMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | RM0.20693 | RM931.19 |
| 9,000 | RM0.20488 | RM1,843.92 |
| 13,500 | RM0.20086 | RM2,711.61 |
| 22,500 | RM0.18240 | RM4,104.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.54000 | RM5.40 |
| 100 | RM0.52320 | RM52.32 |
| 500 | RM0.38786 | RM193.93 |
| 1,000 | RM0.25712 | RM257.12 |
| 2,000 | RM0.23753 | RM475.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.54000 | RM5.40 |
| 100 | RM0.52320 | RM52.32 |
| 500 | RM0.38786 | RM193.93 |
| 1,000 | RM0.26556 | RM265.56 |
| 2,000 | RM0.24379 | RM487.58 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |










