
MURS240-M3/52T | |
|---|---|
DigiKey Part Number | 112-MURS240-M3/52TTR-ND - Tape & Reel (TR) 112-MURS240-M3/52TCT-ND - Cut Tape (CT) 112-MURS240-M3/52TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS240-M3/52T |
Description | DIODE STANDARD 400V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.45 V @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURS240-E3/52T | Vishay General Semiconductor - Diodes Division | 1,779 | MURS240-E3/52TGICT-ND | RM3.48000 | Parametric Equivalent |
| ER2G-LTP | MCC (Micro Commercial Components) | 4,749 | 353-ER2G-LTPCT-ND | RM1.98000 | Similar |
| ES2G-13-F | Diodes Incorporated | 17,417 | ES2G-FDICT-ND | RM3.04000 | Similar |
| MURS140T3G | onsemi | 23,072 | MURS140T3GOSCT-ND | RM2.37000 | Similar |
| SURS8140T3G-VF01 | onsemi | 833 | SURS8140T3G-VF01OSCT-ND | RM2.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.67000 | RM3.67 |
| 10 | RM2.27500 | RM22.75 |
| 100 | RM1.47340 | RM147.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM1.06108 | RM795.81 |
| 1,500 | RM0.96051 | RM1,440.76 |
| 2,250 | RM0.90924 | RM2,045.79 |
| 3,750 | RM0.85159 | RM3,193.46 |
| 5,250 | RM0.81743 | RM4,291.51 |
| 7,500 | RM0.78424 | RM5,881.80 |
| Unit Price without VAT: | RM3.67000 |
|---|---|
| Unit Price with VAT: | RM4.03700 |

