Diode 600 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURS260-M3/52T

DigiKey Part Number
112-MURS260-M3/52TTR-ND - Tape & Reel (TR)
112-MURS260-M3/52TCT-ND - Cut Tape (CT)
112-MURS260-M3/52TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MURS260-M3/52T
Description
DIODE STANDARD 600V 2A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.45 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,210
Check for Additional Incoming Stock
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
750RM0.64069RM480.52
37,500RM0.63729RM23,898.38
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.05000RM2.05
10RM1.29200RM12.92
100RM1.12370RM112.37
Digi-Reel®
QuantityUnit PriceExt Price
1RM2.01000RM2.01
10RM1.29200RM12.92
100RM1.01460RM101.46
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM2.01000
Unit Price with VAT:RM2.21100