
MURS260HE3_A/H | |
|---|---|
DigiKey Part Number | 112-MURS260HE3_A/HTR-ND - Tape & Reel (TR) 112-MURS260HE3_A/HCT-ND - Cut Tape (CT) 112-MURS260HE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS260HE3_A/H |
Description | DIODE STANDARD 600V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.48000 | RM2.48 |
| 10 | RM1.49300 | RM14.93 |
| 100 | RM1.28130 | RM128.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM0.66056 | RM495.42 |
| 37,500 | RM0.65207 | RM24,452.62 |
| Unit Price without VAT: | RM2.48000 |
|---|---|
| Unit Price with VAT: | RM2.72800 |

