
MURS360S-M3/5BT | |
|---|---|
DigiKey Part Number | 112-MURS360S-M3/5BTTR-ND - Tape & Reel (TR) 112-MURS360S-M3/5BTCT-ND - Cut Tape (CT) 112-MURS360S-M3/5BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS360S-M3/5BT |
Description | DIODE STANDARD 600V 1.5A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.44600 | RM14.46 |
| 100 | RM1.01460 | RM101.46 |
| 500 | RM0.78004 | RM390.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | RM0.63729 | RM2,039.33 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |

