Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MURS460-M3/H | |
|---|---|
DigiKey Part Number | 112-MURS460-M3/HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MURS460-M3/H |
Description | DIODE STANDARD 600V 2.4A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2.4A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2.4A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,500 | RM1.34492 | RM11,431.82 |
| Unit Price without VAT: | RM1.34492 |
|---|---|
| Unit Price with VAT: | RM1.47941 |



