P4KE75CAHE3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.02474
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.23937
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.02474
Datasheet

Direct


Littelfuse Inc.
In Stock: 3,698
Unit Price: RM3.19000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: RM0.91266
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.27748
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.27293
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.27293
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.44128
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,390
Unit Price: RM1.26000
Datasheet
103V Clamp 3.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE75CAHE3/54

DigiKey Part Number
P4KE75CAHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE75CAHE3/54
Description
TVS DIODE 64.1VWM 103V DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
103V Clamp 3.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64.1V
Voltage - Breakdown (Min)
71.3V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
3.9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,500RM1.23937RM6,816.54
11,000RM1.15578RM12,713.58
16,500RM1.14999RM18,974.84
Manufacturers Standard Package
Unit Price without VAT:RM1.23937
Unit Price with VAT:RM1.36331