P4KE8.2CAHE3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.97981
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM0.50196
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM0.70054
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.47729
Datasheet
12.1V Clamp 33.1A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE8.2CAHE3/54

DigiKey Part Number
P4KE8.2CAHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE8.2CAHE3/54
Description
TVS DIODE 7.02VWM 12.1V DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12.1V Clamp 33.1A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.02V
Voltage - Breakdown (Min)
7.79V
Voltage - Clamping (Max) @ Ipp
12.1V
Current - Peak Pulse (10/1000µs)
33.1A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,500RM1.18370RM6,510.35
11,000RM1.10302RM12,133.22
16,500RM1.08990RM17,983.35
Manufacturers Standard Package
Unit Price without VAT:RM1.18370
Unit Price with VAT:RM1.30207