P4SMA110CA-M3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM0.59394
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.38867
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.38867
Datasheet
152V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA110CA-M3/5A

DigiKey Part Number
P4SMA110CA-M3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA110CA-M3/5A
Description
TVS DIODE 94VWM 152VC DO214AC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
152V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2A
Mfr
Power - Peak Pulse
300W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
94V
Supplier Device Package
Voltage - Breakdown (Min)
105V
Base Product Number
Voltage - Clamping (Max) @ Ipp
152V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA110CALittelfuse Inc.0P4SMA110CA-NDRM0.59394Similar
P4SMA110CATaiwan Semiconductor Corporation01801-P4SMA110CATR-NDRM0.38867Similar
SMAJ90CATaiwan Semiconductor Corporation01801-SMAJ90CATR-NDRM0.38867Similar
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.43743RM6,561.45
Unit Price without VAT:RM0.43743
Unit Price with VAT:RM0.48117