P4SMA12A-E3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.31534
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM0.47127
Datasheet

Similar


Nexperia USA Inc.
In Stock: 16,697
Unit Price: RM2.09000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.32375
Datasheet
Image for P4SMA12A-E3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA12A-E3/5A

DigiKey Part Number
P4SMA12A-E3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA12A-E3/5A
Description
TVS DIODE 10.2VWM 16.7V DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16.7V Clamp 24A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10.2V
Voltage - Breakdown (Min)
11.4V
Voltage - Clamping (Max) @ Ipp
16.7V
Current - Peak Pulse (10/1000µs)
24A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500RM0.37137RM2,785.27
15,000RM0.34059RM5,108.85
22,500RM0.32491RM7,310.47
37,500RM0.30729RM11,523.38
52,500RM0.29685RM15,584.62
75,000RM0.28671RM21,503.25
Manufacturers Standard Package
Unit Price without VAT:RM0.37137
Unit Price with VAT:RM0.40851