Image for P4SMA13CA-E3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA13CA-E3/61

DigiKey Part Number
P4SMA13CA-E3/61GITR-ND - Tape & Reel (TR)
P4SMA13CA-E3/61GICT-ND - Cut Tape (CT)
P4SMA13CA-E3/61GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA13CA-E3/61
Description
TVS DIODE 11.1VWM 18.2V DO214AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18.2V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11.1V
Voltage - Breakdown (Min)
12.4V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
22A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.38000RM1.38
10RM0.93000RM9.30
100RM0.72890RM72.89
500RM0.59888RM299.44
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800RM0.34672RM624.10
3,600RM0.31865RM1,147.14
Manufacturers Standard Package
Unit Price without VAT:RM1.38000
Unit Price with VAT:RM1.51800