P4SMA16A-E3/61 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.34255
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: RM0.31274
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.31534
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,517
Unit Price: RM1.69000
Datasheet

Similar


Diotec Semiconductor
In Stock: 13,597
Unit Price: RM1.30000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM1.58000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM1.58000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.32375
Datasheet
Image for P4SMA16A-E3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA16A-E3/61

DigiKey Part Number
P4SMA16A-E3/61GITR-ND - Tape & Reel (TR)
P4SMA16A-E3/61GICT-ND - Cut Tape (CT)
P4SMA16A-E3/61GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA16A-E3/61
Description
TVS DIODE 13.6VWM 22.5V DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22.5V Clamp 17.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13.6V
Voltage - Breakdown (Min)
15.2V
Voltage - Clamping (Max) @ Ipp
22.5V
Current - Peak Pulse (10/1000µs)
17.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.81000RM1.81
10RM1.17400RM11.74
100RM0.66980RM66.98
500RM0.54766RM273.83
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800RM0.34278RM617.00
3,600RM0.28664RM1,031.90
Manufacturers Standard Package
Unit Price without VAT:RM1.81000
Unit Price with VAT:RM1.99100