
P4SMA170CA-E3/61 | |
|---|---|
DigiKey Part Number | P4SMA170CA-E3/61GITR-ND - Tape & Reel (TR) P4SMA170CA-E3/61GICT-ND - Cut Tape (CT) P4SMA170CA-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA170CA-E3/61 |
Description | TVS DIODE 145VWM 234VC DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 234V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.3A |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 145V | Supplier Device Package |
Voltage - Breakdown (Min) 162V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 234V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.37100 | RM13.71 |
| 100 | RM0.87030 | RM87.03 |
| 500 | RM0.65412 | RM327.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | RM0.53374 | RM960.73 |
| 3,600 | RM0.48287 | RM1,738.33 |
| 5,400 | RM0.45692 | RM2,467.37 |
| 9,000 | RM0.42776 | RM3,849.84 |
| 12,600 | RM0.41048 | RM5,172.05 |
| 18,000 | RM0.39369 | RM7,086.42 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |

