
P4SMA39CA-E3/5A | |
|---|---|
DigiKey Part Number | P4SMA39CA-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA39CA-E3/5A |
Description | TVS DIODE 33.3VWM 53.9V DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 7.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 7.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | RM0.40532 | RM3,039.90 |
| 15,000 | RM0.37230 | RM5,584.50 |
| 22,500 | RM0.35548 | RM7,998.30 |
| 37,500 | RM0.33657 | RM12,621.38 |
| 52,500 | RM0.32538 | RM17,082.45 |
| 75,000 | RM0.31865 | RM23,898.75 |
| Unit Price without VAT: | RM0.40532 |
|---|---|
| Unit Price with VAT: | RM0.44585 |





