
P4SMA400AHM3_B/H | |
|---|---|
DigiKey Part Number | 112-P4SMA400AHM3_B/HTR-ND - Tape & Reel (TR) 112-P4SMA400AHM3_B/HCT-ND - Cut Tape (CT) 112-P4SMA400AHM3_B/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA400AHM3_B/H |
Description | TVS DIODE 342VWM 548VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 550mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 550mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.51000 | RM3.51 |
| 10 | RM2.17900 | RM21.79 |
| 100 | RM1.41520 | RM141.52 |
| 500 | RM1.08540 | RM542.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | RM0.90226 | RM1,624.07 |
| 3,600 | RM0.82496 | RM2,969.86 |
| 5,400 | RM0.67079 | RM3,622.27 |
| Unit Price without VAT: | RM3.51000 |
|---|---|
| Unit Price with VAT: | RM3.86100 |

