
P4SMA47A-E3/61 | |
|---|---|
DigiKey Part Number | P4SMA47A-E3/61GITR-ND - Tape & Reel (TR) P4SMA47A-E3/61GICT-ND - Cut Tape (CT) P4SMA47A-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA47A-E3/61 |
Description | TVS DIODE 40.2VWM 64.8V DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.17400 | RM11.74 |
| 100 | RM0.74470 | RM74.47 |
| 500 | RM0.55806 | RM279.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | RM0.45422 | RM817.60 |
| 3,600 | RM0.41031 | RM1,477.12 |
| 5,400 | RM0.38792 | RM2,094.77 |
| 9,000 | RM0.36275 | RM3,264.75 |
| 12,600 | RM0.34784 | RM4,382.78 |
| 18,000 | RM0.33334 | RM6,000.12 |
| 45,000 | RM0.30152 | RM13,568.40 |
| 90,000 | RM0.28664 | RM25,797.60 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |

