P4SMA9.1A-E3/61 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: RM0.47127
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.31534
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: RM0.31274
Datasheet

Similar


Diotec Semiconductor
In Stock: 7,500
Unit Price: RM1.34000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.29901
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.29901
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.32375
Datasheet
Image for P4SMA9.1A-E3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA9.1A-E3/61

DigiKey Part Number
P4SMA9.1A-E3/61GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA9.1A-E3/61
Description
TVS DIODE 7.78VWM 13.4V DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13.4V Clamp 29.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.78V
Voltage - Breakdown (Min)
8.65V
Voltage - Clamping (Max) @ Ipp
13.4V
Current - Peak Pulse (10/1000µs)
29.9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,600RM0.32702RM1,177.27
Unit Price without VAT:RM0.32702
Unit Price with VAT:RM0.35972