
P600D-E3/54 | |
|---|---|
DigiKey Part Number | P600D-E3/54GITR-ND - Tape & Reel (TR) P600D-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P600D-E3/54 |
Description | DIODE STANDARD 200V 6A P600 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 6A Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.91000 | RM10.91 |
| 10 | RM7.02900 | RM70.29 |
| 100 | RM4.81230 | RM481.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM3.65283 | RM2,922.26 |
| 1,600 | RM3.38203 | RM5,411.25 |
| 2,400 | RM3.24411 | RM7,785.86 |
| 4,000 | RM3.08917 | RM12,356.68 |
| 5,600 | RM2.99744 | RM16,785.66 |
| 8,000 | RM2.91018 | RM23,281.44 |
| Unit Price without VAT: | RM10.91000 |
|---|---|
| Unit Price with VAT: | RM12.00100 |

