Direct
Direct
Direct
Similar
Similar

P6KE110AHE3/73 | |
|---|---|
DigiKey Part Number | P6KE110AHE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE110AHE3/73 |
Description | TVS DIODE 94VWM 152VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp 3.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 94V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 105V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 152V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE110A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | P6KE110A-E3/73-ND | RM1.37128 | Direct |
| P6KE110A-B | Littelfuse Inc. | 0 | P6KE110A-BLF-ND | RM0.69131 | Direct |
| P6KE110A-TP | MCC (Micro Commercial Components) | 1,548 | P6KE110A-TPMSCT-ND | RM1.93000 | Direct |
| P6KE110A | Littelfuse Inc. | 8,000 | P6KE110ALFTR-ND | RM0.51112 | Similar |
| P6KE110A | Taiwan Semiconductor Corporation | 0 | P6KE110AFS-ND | RM0.37036 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.41375 | RM5,655.00 |
| Unit Price without VAT: | RM1.41375 |
|---|---|
| Unit Price with VAT: | RM1.55513 |






