
P6KE110CA-E3/54 | |
|---|---|
DigiKey Part Number | P6KE110CA-E3/54GITR-ND - Tape & Reel (TR) P6KE110CA-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE110CA-E3/54 |
Description | TVS DIODE 94VWM 152VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp 3.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 94V | |
Voltage - Breakdown (Min) | 105V | |
Voltage - Clamping (Max) @ Ipp | 152V | |
Current - Peak Pulse (10/1000µs) | 3.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.06000 | RM4.06 |
| 10 | RM2.52900 | RM25.29 |
| 100 | RM1.65280 | RM165.28 |
| 500 | RM1.27538 | RM637.69 |
| 1,000 | RM1.15371 | RM1,153.71 |
| 2,000 | RM1.05131 | RM2,102.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.96516 | RM3,860.64 |
| 8,000 | RM0.89273 | RM7,141.84 |
| 12,000 | RM0.85583 | RM10,269.96 |
| 20,000 | RM0.82149 | RM16,429.80 |
| Unit Price without VAT: | RM4.06000 |
|---|---|
| Unit Price with VAT: | RM4.46600 |






