P6KE110CA-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.52450
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: RM0.65731
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.54016
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,284
Unit Price: RM0.99000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.36635
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.37352
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.34591
Datasheet
152V Clamp 3.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE110CA-E3/73

DigiKey Part Number
P6KE110CA-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE110CA-E3/73
Description
TVS DIODE 94VWM 152VC DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
152V Clamp 3.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
94V
Voltage - Breakdown (Min)
105V
Voltage - Clamping (Max) @ Ipp
152V
Current - Peak Pulse (10/1000µs)
3.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000RM1.41525RM5,661.00
Unit Price without VAT:RM1.41525
Unit Price with VAT:RM1.55678