P6KE12CAHE3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 6,967
Unit Price: RM2.29000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.36635
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.37352
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: RM0.65407

Similar


Taiwan Semiconductor Corporation
In Stock: 3,414
Unit Price: RM1.18000
Datasheet

Similar


Littelfuse Inc.
In Stock: 6,102
Unit Price: RM0.87000
Datasheet

Similar


STMicroelectronics
In Stock: 9,369
Unit Price: RM2.36000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,421
Unit Price: RM2.01000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5,850
Unit Price: RM1.02000
Datasheet
16.7V Clamp 35.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE12CAHE3/54

DigiKey Part Number
P6KE12CAHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE12CAHE3/54
Description
TVS DIODE 10.2VWM 16.7V DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16.7V Clamp 35.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10.2V
Voltage - Breakdown (Min)
11.4V
Voltage - Clamping (Max) @ Ipp
16.7V
Current - Peak Pulse (10/1000µs)
35.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM1.47505RM5,900.20
8,000RM1.37415RM10,993.20
12,000RM1.35438RM16,252.56
Manufacturers Standard Package
Unit Price without VAT:RM1.47505
Unit Price with VAT:RM1.62256