P6KE170A-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: RM0.59853
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: RM0.54016
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.37177
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.37903
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.65407
Datasheet
234V Clamp 2.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE170A-E3/54

DigiKey Part Number
P6KE170A-E3/54GITR-ND - Tape & Reel (TR)
P6KE170A-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE170A-E3/54
Description
TVS DIODE 145VWM 234VC DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
234V Clamp 2.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
145V
Voltage - Breakdown (Min)
162V
Voltage - Clamping (Max) @ Ipp
234V
Current - Peak Pulse (10/1000µs)
2.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.21000RM2.21
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.67226RM2,689.04
Manufacturers Standard Package
Unit Price without VAT:RM2.21000
Unit Price with VAT:RM2.43100