P6KE180CA-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.52450
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: RM0.65731
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 3,984
Unit Price: RM1.22000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.48856
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,014
Unit Price: RM1.73000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.36635
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.37352
Datasheet
246V Clamp 2.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE180CA-E3/54

DigiKey Part Number
P6KE180CA-E3/54GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE180CA-E3/54
Description
TVS DIODE 154VWM 246VC DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
246V Clamp 2.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
154V
Voltage - Breakdown (Min)
171V
Voltage - Clamping (Max) @ Ipp
246V
Current - Peak Pulse (10/1000µs)
2.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.96516RM3,860.64
8,000RM0.89273RM7,141.84
12,000RM0.85583RM10,269.96
20,000RM0.82149RM16,429.80
Manufacturers Standard Package
Unit Price without VAT:RM0.96516
Unit Price with VAT:RM1.06168