
P6KE22CA-E3/54 | |
|---|---|
DigiKey Part Number | P6KE22CA-E3/54GITR-ND - Tape & Reel (TR) P6KE22CA-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE22CA-E3/54 |
Description | TVS DIODE 18.8VWM 30.6V DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 19.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 19.6A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 18.8V | Supplier Device Package |
Voltage - Breakdown (Min) 20.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 30.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE22CA | Littelfuse Inc. | 8,707 | P6KE22CALFCT-ND | RM3.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.37000 | RM4.37 |
| 10 | RM2.73400 | RM27.34 |
| 100 | RM1.78520 | RM178.52 |
| 500 | RM1.37734 | RM688.67 |
| 1,000 | RM1.24599 | RM1,245.99 |
| 2,000 | RM1.13541 | RM2,270.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.04238 | RM4,169.52 |
| 8,000 | RM0.96415 | RM7,713.20 |
| 12,000 | RM0.92430 | RM11,091.60 |
| 20,000 | RM0.87954 | RM17,590.80 |
| 28,000 | RM0.85304 | RM23,885.12 |
| 40,000 | RM0.82729 | RM33,091.60 |
| Unit Price without VAT: | RM4.37000 |
|---|---|
| Unit Price with VAT: | RM4.80700 |

