
P6SMB10A-E3/52 | |
|---|---|
DigiKey Part Number | P6SMB10A-E3/52GITR-ND - Tape & Reel (TR) P6SMB10A-E3/52GICT-ND - Cut Tape (CT) P6SMB10A-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB10A-E3/52 |
Description | TVS DIODE 8.55VWM 14.5V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 41.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.55V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 41.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.26900 | RM12.69 |
| 100 | RM0.80610 | RM80.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM0.56652 | RM424.89 |
| 1,500 | RM0.50800 | RM762.00 |
| 2,250 | RM0.47816 | RM1,075.86 |
| 3,750 | RM0.44457 | RM1,667.14 |
| 5,250 | RM0.42467 | RM2,229.52 |
| 7,500 | RM0.40532 | RM3,039.90 |
| 18,750 | RM0.36283 | RM6,803.06 |
| 37,500 | RM0.33657 | RM12,621.38 |
| 75,000 | RM0.31865 | RM23,898.75 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |

