P6SMB13CA-M3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM2.29000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.81240
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: RM1.93000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM0.90281
Datasheet

Similar


Bourns Inc.
In Stock: 6,596
Unit Price: RM1.65000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,362
Unit Price: RM1.46000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 155
Unit Price: RM1.81000
Datasheet
18.2V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB13CA-M3/5B

DigiKey Part Number
P6SMB13CA-M3/5B-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6SMB13CA-M3/5B
Description
TVS DIODE 11.1VWM 18.2V DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18.2V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11.1V
Voltage - Breakdown (Min)
12.4V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
33A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
6,400RM0.80643RM5,161.15
Unit Price without VAT:RM0.80643
Unit Price with VAT:RM0.88707