P6SMB16A-E3/52 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.51058
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.49564
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


STMicroelectronics
In Stock: 19,069
Unit Price: RM1.77000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,151
Unit Price: RM3.66000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.47444
Datasheet

Similar


Eaton - Electronics Division
In Stock: 5,709
Unit Price: RM1.89000
Datasheet

Similar


Littelfuse Inc.
In Stock: 5,724
Unit Price: RM1.38000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.87000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.41938
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 10,932
Unit Price: RM1.38000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 18,923
Unit Price: RM1.62000
Datasheet
22.5V Clamp 26.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB16A-E3/52

DigiKey Part Number
P6SMB16A-E3/52GITR-ND - Tape & Reel (TR)
P6SMB16A-E3/52GICT-ND - Cut Tape (CT)
P6SMB16A-E3/52GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB16A-E3/52
Description
TVS DIODE 13.6VWM 22.5V DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22.5V Clamp 26.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13.6V
Voltage - Breakdown (Min)
15.2V
Voltage - Clamping (Max) @ Ipp
22.5V
Current - Peak Pulse (10/1000µs)
26.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.93000RM1.93
10RM1.29600RM12.96
100RM0.76440RM76.44
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750RM0.50039RM375.29
1,500RM0.43340RM650.10
2,250RM0.36642RM824.45
3,750RM0.34869RM1,307.59
5,250RM0.31864RM1,672.86
Manufacturers Standard Package
Unit Price without VAT:RM1.93000
Unit Price with VAT:RM2.12300