P6SMB200AHE3/5B is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 7,450
Unit Price: RM2.25000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.49564
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.51058
Datasheet
274V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB200AHE3/5B

DigiKey Part Number
P6SMB200AHE3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB200AHE3/5B
Description
TVS DIODE 171VWM 274VC DO214AA
Customer Reference
Detailed Description
274V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
171V
Voltage - Breakdown (Min)
190V
Voltage - Clamping (Max) @ Ipp
274V
Current - Peak Pulse (10/1000µs)
2.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types