45.7V Clamp 13.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB33A-E3/5B

DigiKey Part Number
P6SMB33A-E3/5BGITR-ND - Tape & Reel (TR)
P6SMB33A-E3/5BGICT-ND - Cut Tape (CT)
P6SMB33A-E3/5BGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB33A-E3/5B
Description
TVS DIODE 28.2VWM 45.7V DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
45.7V Clamp 13.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28.2V
Voltage - Breakdown (Min)
31.4V
Voltage - Clamping (Max) @ Ipp
45.7V
Current - Peak Pulse (10/1000µs)
13.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,047
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.38000RM1.38
10RM0.93000RM9.30
100RM0.46490RM46.49
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200RM0.31865RM1,019.68
Manufacturers Standard Package
Unit Price without VAT:RM1.38000
Unit Price with VAT:RM1.51800