P6SMB6.8CA-M3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 6,141
Unit Price: RM1.58000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.80643
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 12,277
Unit Price: RM1.73000
Datasheet

Similar


Littelfuse Inc.
In Stock: 8,509
Unit Price: RM1.93000
Datasheet

Similar


Bourns Inc.
In Stock: 9,063
Unit Price: RM1.65000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM2.60000
Datasheet

Similar


Diotec Semiconductor
In Stock: 4,773
Unit Price: RM0.51000
Datasheet

Similar


STMicroelectronics
In Stock: 25,562
Unit Price: RM1.46000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 14,449
Unit Price: RM2.40000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,073
Unit Price: RM1.46000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.75191
Datasheet
10.5V Clamp 57.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB6.8CA-M3/52

DigiKey Part Number
P6SMB6.8CA-M3/52-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6SMB6.8CA-M3/52
Description
TVS DIODE 5.8VWM 10.5V DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10.5V Clamp 57.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.45V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
57.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
6,000RM0.81240RM4,874.40
Unit Price without VAT:RM0.81240
Unit Price with VAT:RM0.89364